Reference Only

597-3201-402F

Single Color LEDs Orange Diffused.

Manufacturer:

Mfr Part:
597-3201-402F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature606 nm
Luminous Intensity9 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating75 mW
Lens ShapeRound Flat
Lens TransparencyDiffused
PackagingCut Tape
Height1.5 mm
Illumination ColorOrange
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.633$12.66
$0.459$45.90
$0.376$188.00
$0.351$351.00
$0.335$837.50
$0.318$1,590.00
$0.295$2,950.00
$0.277$6,925.00
Need more?
Contact Us