Reference Only

597-2903-502F

Obsolete
White LEDs White, InGaN 170mcd, 20mA

Manufacturer:

Mfr Part:
597-2903-502F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0605 (1611 metric)
Illumination ColorCool White
Wavelength/Color Temperature6800 K
Luminous Intensity170 mcd
Viewing Angle150 deg
If - Forward Current20 mA
Vf - Forward Voltage3.1 V
Power Rating84 mW
Length1.6 mm
Width1.15 mm
Height0.55 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions1.2 mm x 0.55 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?