Reference Only

597-2901-821F

Obsolete
White LEDs White

Manufacturer:

Mfr Part:
597-2901-821F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1614 (4036 metric)
Illumination ColorWhite
Length4 mm
Width3.6 mm
Height4 mm
Lens Dimensions2.4 mm
Lens ShapeDome
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?