Reference Only

597-2901-602F

Obsolete
Single Color LEDs Blue, 470nm 125mcd, 20mA

Manufacturer:

Mfr Part:
597-2901-602F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature470 nm
Illumination ColorBlue
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating76 mW
Lens ShapeSemitube
PackagingReel
Height1 mm
Length3 mm
Luminous Intensity125 mcd
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle130 deg
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?