Reference Only

597-2724-607F

Multi-Color LEDs SMD LED.

Manufacturer:

Mfr Part:
597-2724-607F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorYellow, Green
Wavelength/Color Temperature589 nm, 571 nm
Viewing Angle130 deg, 130 deg
If - Forward Current20 mA, 20 mA
Vf - Forward Voltage2 V, 2 V
Power Rating75 mW, 75 mW
Lens ColorColorless
Lens Dimensions2 mm
Lens ShapeSemitube
Lens TransparencyNon-Diffused
Height1 mm
Length3 mm
Luminous Intensity150 mcd, 50 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.467$1,401.00
Need more?