Reference Only

597-2601-820F

Single Color LEDs Blue Diffused.

Manufacturer:

Mfr Part:
597-2601-820F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1614 (4036 metric)
Wavelength/Color Temperature465 nm
Illumination ColorBlue
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingReel
Height4 mm
Length4 mm
Luminous Intensity90 mcd
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width3.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.86$37.20
$1.42$142.00
$1.23$615.00
$1.17$1,170.00
$1.12$2,800.00
$1.08$5,400.00
$1.03$10,300.00
Need more?
Contact Us