Reference Only
597-2413-407F
Single Color LEDs .
Datasheet
597-2413-407F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1208 (3020 metric) | |
| Wavelength/Color Temperature | 570 nm | |
| Luminous Intensity | 4.4 mcd | |
| Lens Dimensions | 2 mm x 1 mm | |
| Lens Shape | Semitube | |
| Packaging | Reel | |
| Height | 1 mm | |
| Illumination Color | Yellow | |
| Length | 3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.354 | $1,062.00 | |
| $0.329 | $2,961.00 | |
| $0.308 | $7,392.00 |
Need more?