Reference Only
597-2413-402F
Single Color LEDs Green Diffused.
Datasheet
597-2413-402F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1208 (3020 metric) | |
| Wavelength/Color Temperature | 570 nm | |
| Illumination Color | Green | |
| Lens Shape | Semitube | |
| Lens Transparency | Diffused | |
| Packaging | Reel | |
| Height | 1 mm | |
| Length | 3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.578 | $11.56 | |
| $0.461 | $46.10 | |
| $0.41 | $205.00 | |
| $0.388 | $388.00 | |
| $0.371 | $927.50 | |
| $0.355 | $1,775.00 | |
| $0.336 | $3,360.00 | |
| $0.33 | $8,250.00 |
Need more?