Reference Only

597-2401-202F

Obsolete
Single Color LEDs Yellow Diffused

Manufacturer:

Mfr Part:
597-2401-202F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1717 (4242 metric)
Wavelength/Color Temperature587 nm
Luminous Intensity32 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating100 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingCut Tape
Height3.8 mm
Illumination ColorYellow
Length4.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width4.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?