Reference Only
597-2321-819F
Single Color LEDs Green Diffused.
Datasheet
597-2321-819F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1614 (4036 metric) | |
| Wavelength/Color Temperature | 523 nm | |
| Luminous Intensity | 355 mcd | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Packaging | Reel | |
| Height | 4 mm | |
| Illumination Color | Green | |
| Length | 4 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 3.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $36.80 | |
| $1.40 | $140.00 | |
| $1.21 | $605.00 | |
| $1.15 | $1,150.00 | |
| $1.09 | $2,725.00 | |
| $1.05 | $5,250.00 | |
| $1.00 | $10,000.00 |
Need more?