Reference Only

597-2003-507F

Single Color LEDs Red, 630nm 40mcd, 20mA.

Manufacturer:

Mfr Part:
597-2003-507F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0605 (1611 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity40 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating54 mW
Lens Dimensions1.2 mm x 0.55 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.55 mm
Illumination ColorRed
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle135 deg
Width1.15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.299$897.00
Need more?