Reference Only

597-2002-407F

Single Color LEDs SMD LED.

Manufacturer:

Mfr Part:
597-2002-407F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current20 mA
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
PackagingReel
Height1 mm
Length3 mm
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.01$3,030.00
$0.99$8,910.00
Need more?
Contact Us