Reference Only
5962926013F
LED Circuit Board Indicators
Datasheet
5962926013F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green, Blue | |
| LED Size | 1.6 mm | |
| Wavelength | 470 nm, 525 nm | |
| Luminous Intensity | 25 mcd, 140 mcd | |
| Mounting Type | PCB Mount | |
| Viewing Angle | 30 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.8 V | |
| Series | 596 | |
| Packaging | Reel | |
| Configuration | 2 Bi-Color LEDs, Bi-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?