Reference Only

5962324013F

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
5962324013F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow-Green, Yellow
LED Size1.6 mm
Wavelength570 nm, 590 nm
Luminous Intensity3 mcd, 20 mcd
Mounting TypePCB Mount
Viewing Angle30 deg
If - Forward Current20 mA
Vf - Forward Voltage1.8 V, 2.8 V
Series596
PackagingReel
Configuration1 Single Color LED, 1 Bi-Color LED, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?