Reference Only
596-2323-013F
LED Circuit Board Indicators 1.6mm BiLevel YG YG.
Datasheet
596-2323-013F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow-Green, Yellow-Green | |
| LED Size | 1.6 mm | |
| Wavelength | 570 nm | |
| Luminous Intensity | 3 mcd, 3 mcd | |
| Mounting Style | PCB Mount | |
| Viewing Angle | 30 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.8 V | |
| Series | 596 | |
| Packaging | Reel | |
| Configuration | 2 Bi-Color LEDs, Bi-Level | |
| Moisture Sensitive | Yes | |
| Mounting Type | PCB Mount | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $870.00 | |
| $0.83 | $2,075.00 | |
| $0.81 | $4,050.00 | |
| $0.80 | $8,000.00 |
Need more?