Reference Only
596-2023-002F
Obsolete
LED Circuit Board Indicators 1.6mm BiLevel Red YellowGreen
Datasheet
596-2023-002F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Yellow-Green | |
| LED Size | 1.6 mm | |
| Wavelength | 570 nm, 625 nm | |
| Luminous Intensity | 3 mcd, 35 mcd | |
| Mounting Style | PCB Mount | |
| Viewing Angle | 30 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.8 V | |
| Series | 596 | |
| Packaging | Reel | |
| Configuration | 1 Single Color LED, 1 Bi-Color LED, Bi-Level | |
| Moisture Sensitive | Yes | |
| Mounting Type | PCB Mount | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?