Reference Only

596-1010-002F

Obsolete
LED Circuit Board Indicators 1.6mm BiLevel Red Red

Manufacturer:

Mfr Part:
596-1010-002F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Red
LED Size1.6 mm
Wavelength630 nm
Luminous Intensity6 mcd
Mounting TypePCB Mount
Viewing Angle30 deg
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series596
PackagingReel
Configuration2 Single Color LEDs, Bi-Level
Moisture SensitiveYes
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?