Reference Only

5952301013SNF

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
5952301013SNF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size2 mm
Wavelength566 nm
Luminous Intensity8.5 mcd
Mounting TypeSMD/SMT
Lens Color/StyleGreen, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
PackagingReel
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531909001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?