Reference Only
5952-301-002H-NF
LED Circuit Board Indicators 2mm, Green PRISM Series.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Series | PRISM | |
| Packaging | Cut Tape | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $33.40 | |
| $1.27 | $127.00 | |
| $1.10 | $550.00 | |
| $1.04 | $1,040.00 | |
| $1.00 | $2,500.00 | |
| $0.96 | $4,800.00 | |
| $0.91 | $9,100.00 |
Need more?