Reference Only

595-2301-806F

LED Circuit Board Indicators 2mm, Green PRISM Series.

Manufacturer:

Mfr Part:
595-2301-806F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size2 mm
Wavelength566 nm
Luminous Intensity8.5 mcd
Mounting TypeSMD/SMT
Lens Color/StyleGreen, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
SeriesPRISM
PackagingReel
Configuration1 Single Color LED, Single Level
Moisture SensitiveYes
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.731$1,462.00
$0.704$7,040.00
Need more?
Contact Us