Reference Only

595-2211-013NF

LED Circuit Board Indicators .

Manufacturer:

Mfr Part:
595-2211-013NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow-Green
LED Size2 mm
Wavelength565 nm
Mounting TypeSMD/SMT
If - Forward Current20 mA
PackagingReel
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$1,909.00
$0.82$7,544.00
Need more?