Reference Only

595-2201-007F

Obsolete
LED Circuit Board Indicators Green 566nm 8.5mcd

Manufacturer:

Mfr Part:
595-2201-007F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size2 mm
Wavelength560 nm
Luminous Intensity11 mcd
Mounting StyleSMD/SMT
Viewing Angle40 deg
Lens Color/StyleGreen, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Series595
PackagingReel
Configuration1 Single Color LED, Single Level
Lens ShapeSquare
Moisture SensitiveYes
Mounting TypeSMD/SMT
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?