Reference Only

595-2101-00-2HF

LED Circuit Board Indicators 2mm, Red PRISM Series.

Manufacturer:

Mfr Part:
595-2101-00-2HF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size2 mm
Wavelength660 nm
Luminous Intensity25 mcd
Mounting StyleSMD/SMT
Lens Color/StyleRed, Diffused
If - Forward Current20 mA
Vf - Forward Voltage1.7 V
SeriesPRISM
PackagingCut Tape
Configuration1 Single Color LED, Single Level
Lens ShapeSquare
Moisture SensitiveYes
Mounting TypeSMD/SMT
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.67$33.40
$1.27$127.00
$1.10$550.00
$1.04$1,040.00
$1.00$2,500.00
$0.96$4,800.00
$0.91$9,100.00
Need more?
Contact Us