Reference Only
594-2804-002F
Obsolete
LED Circuit Board Indicators 1.6mm White 2mA Sample Strip
Datasheet
594-2804-002F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | White | |
| LED Size | 1.6 mm | |
| Luminous Intensity | 5 mcd | |
| Mounting Type | SMD/SMT | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.75 V | |
| Series | 594 Prism | |
| Packaging | Cut Tape | |
| Configuration | 1 Single Color LED, Single Level | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?