Reference Only

594-2604-013F

Obsolete
LED Circuit Board Indicators 1.6mm IceBlue 2mA 13in reel

Manufacturer:

Mfr Part:
594-2604-013F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorBlue
LED Size1.6 mm
Luminous Intensity3 mcd
Mounting StyleSMD/SMT
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage2.75 V
Series594 Prism
PackagingReel
Configuration1 Single Color LED, Single Level
Moisture SensitiveYes
Mounting TypeSMD/SMT
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?