Reference Only

594-2501-002F

Obsolete
LED Circuit Board Indicators 1.6mm Orange 605nm Sample Strip

Manufacturer:

Mfr Part:
594-2501-002F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorOrange
LED Size1.6 mm
Wavelength605 nm
Luminous Intensity38 mcd
Mounting TypeSMD/SMT
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.8 V
Series594 Prism
PackagingReel
Configuration1 Single Color LED, Single Level
Moisture SensitiveYes
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?