Reference Only

594-2404-007F

LED Circuit Board Indicators 1.6mm Yellow 2mA 587nm 7in reel.

Manufacturer:

Mfr Part:
594-2404-007F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
LED Size1.6 mm
Wavelength587 nm
Luminous Intensity2.2 mcd
Mounting StyleSMD/SMT
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series594 Prism
PackagingReel
Configuration1 Single Color LED, Single Level
Moisture SensitiveYes
Mounting TypeSMD/SMT
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.567$1,134.00
Need more?