Reference Only

594-2004-002F

Obsolete
LED Circuit Board Indicators 1.6mm Red 2mA 630nm Sample Strip

Manufacturer:

Mfr Part:
594-2004-002F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size1.6 mm
Wavelength630 nm
Luminous Intensity2 mcd
Mounting StyleSMD/SMT
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Series594 Prism
PackagingReel
Configuration1 Single Color LED, Single Level
Moisture SensitiveYes
Mounting TypeSMD/SMT
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?