Reference Only

593-424242-413F

New Product
Multi-Color LEDs TRI-LEVEL PRISM RGB ALL 13" REEL.

Manufacturer:

Mfr Part:
593-424242-413F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature620 nm, 523 nm, 470 nm
If - Forward Current20 mA
Vf - Forward Voltage2.4 V, 3.6 V, 3.6 V
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeRound
Lens TransparencyColourless
Height14.94 mm
Length19.94 mm
Luminous Intensity50 mcd, 300 mcd, 50 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Series593
SubcategoryLEDs
TypeMulti-Color LEDs
Width4.24 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.05$907.50
$5.89$2,650.50
$5.70$5,130.00
Need more?