Reference Only

593-262626-413F

Multi-Color LEDs .

Manufacturer:

Mfr Part:
593-262626-413F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
Lens ColorColorless
PackagingReel
SubcategoryLEDs
TypeMulti-Color LEDs
Part # Aliases593262626413F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.79$1,137.00
$3.52$1,584.00
$3.41$3,069.00
$3.35$8,040.00
Need more?