Reference Only

5923031313F

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
5923031313F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Yellow, Green
LED Size3 mm
Wavelength628 nm, 570 nm, 590 nm, 570 nm
Luminous Intensity3 mcd/4 mcd, 2 mcd/3 mcd
Mounting TypeSMD/SMT
If - Forward Current10 mA
Vf - Forward Voltage2 V
PackagingReel
Configuration2 Bi-Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?