Reference Only
592-3720-313NF
New Product
Multi-Color LEDs BI-LEVEL PRISM RGB / RED 13" REEL.
Datasheet
592-3720-313NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 620 nm, 523 nm, 470 nm, 633 nm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.3 V, 2.4 V, 3.6 V, 3.6 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Round | |
| Height | 10.29 mm | |
| Length | 14.22 mm | |
| Luminous Intensity | 95 mcd, 350 mcd, 60 mcd, 40 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | 592 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 4.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $795.00 | |
| $2.53 | $2,277.00 | |
| $2.49 | $5,976.00 |
Need more?