Reference Only
592-3236-302F
LED Circuit Board Indicators BI-LVPRISM R/Y-O/G SMPSTRSIL.
Datasheet
592-3236-302F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Orange, Yellow, Green | |
| LED Size | 3 mm | |
| Wavelength | 633 nm, 587 nm, 606 nm, 570 nm | |
| Luminous Intensity | 21 mcd/34 mcd, 3 mcd/4 mcd | |
| Mounting Style | SMD/SMT | |
| If - Forward Current | 10 mA, 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Packaging | Cut Tape | |
| Configuration | 2 Bi-Color LEDs, Bi-Level | |
| Lens Shape | Dome | |
| Mounting Type | SMD/SMT | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $34.10 | |
| $2.62 | $262.00 | |
| $2.30 | $1,150.00 | |
| $2.19 | $2,190.00 | |
| $2.10 | $5,250.00 | |
| $2.01 | $10,050.00 |
Need more?