Reference Only

592-3232-313F

LED Circuit Board Indicators Dual R/Y 628/586nm 6.5mcd.

Manufacturer:

Mfr Part:
592-3232-313F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Yellow
LED Size3 mm
Wavelength633 nm, 587 nm
Luminous Intensity21 mcd/34 mcd
Mounting TypeSMD/SMT
If - Forward Current20 mA
Vf - Forward Voltage2 V
PackagingReel
Configuration2 Bi-Color LEDs, Bi-Level
Moisture SensitiveYes
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.93$1,158.00
$1.88$1,692.00
$1.87$4,488.00
Need more?