Reference Only

592-2423-302F

LED Circuit Board Indicators Yellow, Green 590/570nm 5/4mcd.

Manufacturer:

Mfr Part:
592-2423-302F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
PackagingCut Tape
Moisture SensitiveYes
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.47$24.70
$1.92$192.00
$1.68$840.00
$1.60$1,600.00
$1.53$3,825.00
$1.47$7,350.00
Need more?
Contact Us