Reference Only
592-2124-313F
LED Circuit Board Indicators BI-LVL PRISM R-Y 13"RL SIL LNS.
Datasheet
592-2124-313F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Yellow | |
| LED Size | 3 mm | |
| Wavelength | 645 nm, 587 nm | |
| Luminous Intensity | 9 mcd, 2 mcd | |
| Mounting Style | SMD/SMT | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.75 V, 2 V | |
| Packaging | Reel | |
| Configuration | 2 Single Color LEDs, Bi-Level | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Mounting Type | SMD/SMT | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $918.00 | |
| $1.45 | $1,305.00 | |
| $1.39 | $3,336.00 | |
| $1.33 | $6,384.00 |
Need more?