Reference Only

592-2124-302F

LED Circuit Board Indicators Red, Yellow.

Manufacturer:

Mfr Part:
592-2124-302F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Yellow
LED Size3 mm
Wavelength645 nm, 587 nm
Luminous Intensity9 mcd, 2 mcd
Mounting StyleSMD/SMT
If - Forward Current10 mA
Vf - Forward Voltage1.75 V, 2 V
PackagingCut Tape
Configuration2 Single Color LEDs, Bi-Level
Lens ShapeDome
Moisture SensitiveYes
Mounting TypeSMD/SMT
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.47$24.70
$1.92$192.00
$1.68$840.00
$1.60$1,600.00
$1.53$3,825.00
$1.47$7,350.00
Need more?
Contact Us