Reference Only
5913501833F
End of Life
LED Circuit Board Indicators
Datasheet
5913501833F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | RGB | |
| LED Size | 3 mm | |
| Wavelength | 626 nm, 585 nm, 470 nm | |
| Luminous Intensity | 60 mcd, 150 mcd, 30 mcd | |
| Mounting Type | SMD/SMT | |
| Viewing Angle | 40 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.9 V, 3.4 V, 3.4 V | |
| Series | 591 | |
| Packaging | Reel | |
| Configuration | 1 Tri-Color LED, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?