Reference Only

5913001013LF

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
5913001013LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size3 mm
Mounting StyleSMD/SMT
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2 V
Series591
PackagingReel
Configuration1 Bi-Color LED, Single Level
Mounting TypeSMD/SMT
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?