Reference Only

591-4203-107NF

New Product
Multi-Color LEDs 3MM SQUARE PRISM R,G,B 7" REEL.

Manufacturer:

Mfr Part:
591-4203-107NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature630 nm, 525 nm, 470 nm
If - Forward Current20 mA
Vf - Forward Voltage2.4 V, 3.6 V, 3.6 V
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeSquare
Height5.02 mm
Length6.096 mm
Luminous Intensity120 mcd, 1000 mcd, 150 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Series591
SubcategoryLEDs
TypeMulti-Color LEDs
Width4.318 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.26$904.00
$2.14$1,712.00
$2.07$4,968.00
Need more?