Reference Only

591-3501-113F

Obsolete
LED Circuit Board Indicators RGB 645/570/466nm

Manufacturer:

Mfr Part:
591-3501-113F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRGB
LED Size3 mm
Wavelength645 nm, 570 nm, 466 nm
Luminous Intensity10 mcd, 5 mcd, 16 mcd
Mounting StyleSMD/SMT
Viewing Angle40 deg
Lens Color/StyleTinted
If - Forward Current20 mA
Series591
PackagingReel
Lens ShapeSquare
Moisture SensitiveYes
Mounting TypeSMD/SMT
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?