Reference Only

591-3001-10-2LF

LED Circuit Board Indicators .

Manufacturer:

Mfr Part:
591-3001-10-2LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size3 mm
Mounting StyleSMD/SMT
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2 V
Series591-3001-0xx
PackagingStrip
Configuration1 Bi-Color LED, Single Level
Lens ShapeDome
Mounting TypeSMD/SMT
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Strip

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$55.60
$2.13$213.00
$1.87$935.00
$1.78$1,780.00
$1.71$4,275.00
$1.64$8,200.00
Need more?
Contact Us