Reference Only
591-2504-013F
LED Circuit Board Indicators Orange 606nm 16mcd 2mA.
Datasheet
591-2504-013F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Orange | |
| LED Size | 3 mm | |
| Wavelength | 606 nm | |
| Luminous Intensity | 16 mcd | |
| Mounting Style | SMD/SMT | |
| Viewing Angle | 50 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Packaging | Reel | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $1,328.00 | |
| $0.79 | $2,528.00 | |
| $0.77 | $7,392.00 |
Need more?