Reference Only

591-2501-013NF

LED Circuit Board Indicators .

Manufacturer:

Mfr Part:
591-2501-013NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorOrange
LED Size3 mm
Wavelength610 nm
Luminous Intensity83 mcd
Viewing Angle40 deg
Lens Color/StyleTinted
If - Forward Current30 mA
Vf - Forward Voltage12 V
PackagingReel
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.86$1,032.00
$0.85$2,040.00
$0.84$4,032.00
$0.83$8,300.00
Need more?