Reference Only

591-2301-007NF

LED Circuit Board Indicators .

Manufacturer:

Mfr Part:
591-2301-007NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size3 mm
Wavelength572 nm
Luminous Intensity15 mcd
Viewing Angle40 deg
Lens Color/StyleTinted
If - Forward Current30 mA
Vf - Forward Voltage12 V
PackagingReel
Moisture SensitiveYes
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$1,032.00
$0.80$1,920.00
$0.79$3,792.00
$0.78$7,800.00
Need more?