Reference Only

5862205201F

Based LED Lamps

Manufacturer:

Mfr Part:
5862205201F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductMulti-Chip Based LEDs
Lamp Base TypeWedge
Illumination ColorBlue
Vf - Forward Voltage6 V
If - Forward Current30 mA
Luminous Intensity90 mcd
PackagingBag
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication
Wavelength/Color Temperature470 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?