Reference Only

586-6403-105F

Not Recommended for New Designs
Based LED Lamps Yellow Cluster

Manufacturer:

Mfr Part:
586-6403-105F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
If - Forward Current17 mA
Illumination ColorYellow
Lamp Base TypeMiniature Bayonet
Luminous Intensity2000 mcd
PackagingBulk
Product TypeLED Replacement Lamps
ProductCluster Based LEDs
Series586
SubcategoryLED Indication
Vf - Forward Voltage28 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?