Reference Only

586-4603-105F

Based LED Lamps Amber 15mm 28 Volts.

Manufacturer:

Mfr Part:
586-4603-105F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
If - Forward Current30 mA
Illumination ColorYellow
Lamp Base TypeBayonet
Luminous Intensity17325 mcd
PackagingBulk
Product TypeLED Replacement Lamps
ProductCluster Based LEDs
Series586
SubcategoryLED Indication
Vf - Forward Voltage28 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 92 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.29$946.68
$8.18$818.00
Need more?