Reference Only

586-2405-205F

Based LED Lamps Blue, 470nm 243mcd, 7.5mA.

Manufacturer:

Mfr Part:
586-2405-205F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Chip Based LEDs
Lamp Base TypeMiniature Bayonet
Illumination ColorBlue
Vf - Forward Voltage28 V
If - Forward Current7.5 mA
Luminous Intensity243 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539520091
TARIC8539520000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.90$885.00
$5.66$2,830.00
$5.59$5,590.00
Need more?