Reference Only

586-2403-201F

Based LED Lamps Yellow, 592nm 1275mcd, 15mA.

Manufacturer:

Mfr Part:
586-2403-201F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBased LED Lamps
ProductSingle Chip Based LEDs
Lamp Base TypeMiniature Bayonet
Illumination ColorYellow
Vf - Forward Voltage6 V
If - Forward Current15 mA
Luminous Intensity1275 mcd
PackagingBulk
Product TypeLED Replacement Lamps
Series586
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 235 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.82$897.70
$3.18$1,590.00
Need more?